
The SST12LP14C-QVCE is a single-channel RF amplifier from Microchip, packaged in a 3 X 3 MM VQFN-16 package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage, drawing a maximum current of 230mA. The amplifier has a gain of 32dB and a P1dB of 26dBm at a frequency of 2.485GHz.
Microchip SST12LP14C-QVCE technical specifications.
| Package/Case | VQFN |
| Frequency | 2.485GHz |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Frequency | 2485 MHz |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 26dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Test Frequency | 2.485GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP14C-QVCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.