
This 1-channel RF amplifier from Microchip operates at a bandwidth of 2.4GHz and features a gain of 31dB. It is packaged in a QFN surface mount package and is designed to operate within a temperature range of -40°C to 85°C. The amplifier is RoHS compliant and is supplied with an operating voltage of 3.3V, drawing an operating current of 340mA.
Sign in to ask questions about the Microchip SST12LP14E-QX6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP14E-QX6E technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 31dB |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 340mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 26.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Test Frequency | 2.485GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP14E-QX6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
