
This 1-channel RF amplifier operates at a bandwidth of 2.4GHz and features a gain of 36dB. It is designed to function within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage with a maximum input voltage of 3.6V. The amplifier is packaged in a VQFN-16 configuration and is compliant with RoHS regulations.
Microchip SST12LP15-QVCE technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Gain | 36dB |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 340mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 340mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 29dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP15-QVCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
