Microchip SST12LP15A-QVCE technical specifications.
| Package/Case | VQFN |
| Frequency | 2.6GHz |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 29dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Test Frequency | 2.485GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP15A-QVCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
