
High-performance RF power amplifier operating at 2.4GHz, featuring 33dB power gain and a P1dB of 29dBm. This single-channel integrated circuit offers a wide operating frequency range from 2.4GHz to 2.5GHz. Designed for efficiency, it draws a typical operating supply current of 370mA with a maximum of 500mA, supporting a maximum input voltage of 3.6V and a maximum supply voltage of 3.3V. Packaged in a compact 3mm x 3mm x 0.95mm VQFN, this lead-free and RoHS-compliant component is supplied on tape and reel.
Microchip SST12LP15B-QVCE technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 2.4GHz |
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Gain | 32dB |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Operating Supply Current | 370mA |
| P1dB | 29dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 33dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP15B-QVCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.