Sign in to ask questions about the Microchip SST12LP15B-QXBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP15B-QXBE technical specifications.
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 395mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 29dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP15B-QXBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
