
Power amplifier IC for telecommunications, operating from 2.4 GHz to 2.5 GHz. Features 29dB power gain at 2.4GHz, 24dBm P1dB, and a 3.3V maximum supply voltage. This surface mount component is housed in a 2mm x 2mm SON package with a height of 0.55mm. It offers a wide operating temperature range of -40°C to 85°C and a supply current of 155mA. RoHS compliant and lead-free.
Microchip SST12LP17E-QU8E technical specifications.
| Amplifier Type | POWER |
| Package/Case | SON |
| Frequency | 2.5GHz |
| Gain | 29dB |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| P1dB | 24dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 28dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Test Frequency | 2.4GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP17E-QU8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
