
The SST12LP18E-QX8E is a 2.5GHz RF amplifier with a gain of 25dB. It operates within a temperature range of -20°C to 85°C and requires a supply voltage of 3.3V at 180mA. The amplifier is packaged in a surface mount configuration and is compliant with RoHS regulations. It is available in quantities of 3000 units per reel.
Sign in to ask questions about the Microchip SST12LP18E-QX8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP18E-QX8E technical specifications.
| Bandwidth | 2.5GHz |
| Frequency | 2.5GHz |
| Gain | 25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 26dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP18E-QX8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
