Sign in to ask questions about the Microchip SST12LP19E-QX6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP19E-QX6E technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP19E-QX6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
