
Medium power RF amplifier designed for surface mount applications. Features a 25dB power gain across a 2.4 GHz to 2.5 GHz operating frequency range. This single-channel amplifier operates at 3.3V with a typical supply current of 200mA, housed in a compact SON package measuring 2mm x 2mm x 0.45mm. Suitable for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST12LP19E-QX8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Package/Case | SON |
| Frequency | 2.5GHz |
| Gain | 25dB |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Gain | 25dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP19E-QX8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
