Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST12LP22-QUCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP22-QUCE technical specifications.
| Amplifier Type | POWER |
| Frequency | 2.5GHz |
| Gain | 27.5dB |
| Height | 0.55mm |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 135mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP22-QUCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
