RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
Checking distributor stock and pricing after the page loads.
Microchip SST12LP25-QUCE technical specifications.
| Amplifier Type | POWER |
| Frequency | 2.5GHz |
| Gain | 27dB |
| Height | 0.55mm |
| Length | 3mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.