
2M X 1 FLASH 3V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
Microchip SST25LF020A-33-4C-QAE technical specifications.
| Data Bus Width | 8b |
| Density | 8b |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NAND, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25LF020A-33-4C-QAE to view detailed technical specifications.
No datasheet is available for this part.