
2Mb SPI Flash Memory, NOR, Non-Volatile, Serial Interface. Features 8-bit data bus width, 12ns max access time, and 33MHz max frequency. Operates from 3V to 3.6V with a typical 3.3V supply voltage. Packaged in SOIC for surface mount applications, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip SST25LF020A-33-4I-SAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25LF020A-33-4I-SAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25LF020A-33-4I-SAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
