
The SST25PF020B-80-4C-QAE-T is a 2Mb NOR flash memory device with SPI and serial interfaces. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage between 2.7 and 3.6V. The device has a maximum supply current of 12mA and a maximum frequency of 80MHz. It is available in a WSON-8 package and is compliant with RoHS regulations.
Microchip SST25PF020B-80-4C-QAE-T technical specifications.
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF020B-80-4C-QAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.