
2Mb Serial SPI NOR Flash memory with 256K x 8 organization, offering 12ns access time and an 80MHz maximum frequency. This surface-mount component features an 8-bit data bus and operates from a 2.3V to 3.6V supply voltage. Packaged in a RoHS-compliant SOIC case, it is suitable for industrial temperature ranges from 0°C to 70°C.
Sign in to ask questions about the Microchip SST25PF020B-80-4C-SAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25PF020B-80-4C-SAE technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 80MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 30mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF020B-80-4C-SAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
