Microchip SST25PF040B-80-4C-QAE-T technical specifications.
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF040B-80-4C-QAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
