
The SST25PF040B-80-4C-S2AE is an 8-bit SPI NOR flash memory device from Microchip, featuring 4Mb of memory and a maximum operating frequency of 80MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum current of 12mA at a maximum voltage of 3.6V. The device is packaged in a SOIC-8 package and is compliant with RoHS regulations.
Microchip SST25PF040B-80-4C-S2AE technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Height | 1.91mm |
| Interface | SPI |
| Length | 5.4mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 30mA |
| Weight | 0.019048oz |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF040B-80-4C-S2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.