
The SST25PF040B-80-4C-S2AE-T is a 4Mb FLASH memory device from Microchip, featuring an 8-bit data bus and a maximum operating frequency of 80MHz. It is available in a SOIC-8 package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The memory is non-volatile and has a memory size of 4Mb.
Microchip SST25PF040B-80-4C-S2AE-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF040B-80-4C-S2AE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.