This industrial-grade serial FLASH memory IC features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is packaged in a SOIC-8 format with dimensions of 3.9mm width and 4.9mm length. The IC operates on a supply voltage range of 2.3V to 3.6V and has a maximum clock frequency of 40MHz. It meets the AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip SST25PF040C-40V/SN18GVAO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.