Industrial-grade serial FLASH memory IC with 40MHz maximum clock frequency. Features a 3.3V nominal supply voltage, ranging from 2.3V to 3.6V. Offers 4,194,304 words of memory capacity. Housed in an 8-terminal R-PDSO-N8 package, operating within a -40°C to 85°C temperature range. Maximum operating current is 15mA, with a standby current of 10µA.
Microchip SST25PF040CT-40I/NP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.015 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST25PF040CT-40I/NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.