Industrial temperature grade serial FLASH memory IC with 40MHz maximum clock frequency. Features 4Mbit memory capacity and operates from a 2.3V to 3.6V supply voltage, with a nominal 3.3V. This 8-terminal component utilizes a R-PDSO-G8 package and offers a maximum operating temperature of 85°C.
Microchip SST25PF040CT-40I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.015 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST25PF040CT-40I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.