40Mbit Serial Flash Memory IC, operating from a 2.3V to 3.6V supply with a nominal 3.3V. Features a maximum clock frequency of 40MHz and an industrial temperature grade, ranging from -40°C to 105°C. This 8-terminal device utilizes a R-PDSO-N8 package, measuring 3mm in length and 2mm in width. Offers a maximum operating current of 15mA and a standby current of 10µA.
Microchip SST25PF040CT-40V/NP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.015 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST25PF040CT-40V/NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.