Microchip SST25PF080B-80-4C-QAE technical specifications.
| Access Time-Max | 12ns |
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Height | 0.75mm |
| Interface | SPI |
| Length | 6mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 30mA |
| Weight | 0.000384oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF080B-80-4C-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
