
8Mb NOR FLASH memory with 8-bit data bus width, offering 12ns maximum access time and an 80MHz maximum frequency. This surface mount component features an SPI interface and operates from a 2.7V to 3.6V supply voltage, with a maximum supply current of 12mA. Packaged in an SOIC case, it supports a temperature range of 0°C to 70°C.
Microchip SST25PF080B-80-4C-SAE technical specifications.
| Access Time-Max | 12ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8b |
| Frequency | 80MHz |
| Height | 1.5mm |
| Interface | SPI |
| Length | 5mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 30mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF080B-80-4C-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
