
The SST25VF010A-33-4C-QAE-T is a 1Mb NOR flash memory device with a maximum operating frequency of 33MHz and a supply voltage of 3.3V. It features a synchronous interface and an 8-bit data bus width. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Microchip SST25VF010A-33-4C-QAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF010A-33-4C-QAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF010A-33-4C-QAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
