
1Mb NOR Flash memory IC with SPI serial interface, featuring an 8-bit data bus and 12ns maximum access time. Operates at up to 33MHz with a 2.7V to 3.6V supply voltage range. Packaged in an 8-pin SOIC, this component is RoHS compliant and suitable for commercial temperature ranges (0°C to 70°C).
Sign in to ask questions about the Microchip SST25VF010A-33-4C-SAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF010A-33-4C-SAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF010A-33-4C-SAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
