
1Mb SPI serial flash memory with 33ns access time, operating at up to 33MHz. This non-volatile memory features an 8-bit data bus and a 1Mb density, suitable for industrial temperature ranges from -40°C to 85°C. It supports a supply voltage range of 2.7V to 3.6V and is available in a compact WSON-8 surface-mount package.
Sign in to ask questions about the Microchip SST25VF010A-33-4I-QAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF010A-33-4I-QAE technical specifications.
| Access Time | 33ns |
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 33MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NAND, , Non-Volatile, FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Width | 5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF010A-33-4I-QAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
