
1Mb NOR Flash memory IC, 128K x 8 words, featuring a fast 12ns maximum access time and 33MHz maximum frequency. This serial interface component utilizes an 8-bit data bus and operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Designed for surface mount applications, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Microchip SST25VF010A-33-4I-QAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF010A-33-4I-QAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.