
1Mb NOR Flash memory with SPI serial interface, offering 12ns access time and 33MHz maximum frequency. This industrial-grade component operates at 3.3V, featuring an 8-bit data bus and 128K x 8 organization. Packaged in an 8-pin SOIC, it supports a wide temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip SST25VF010A-33-4I-SAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF010A-33-4I-SAE technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 33MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Organization | 128K x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.019048oz |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF010A-33-4I-SAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
