
1Mb NOR Flash memory with Serial Peripheral Interface (SPI) supporting 3.3V operation. Features 12ns maximum access time, 33MHz maximum frequency, and an 8-bit data bus. Packaged in an 8-pin SOIC, this component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip SST25VF010A-33-4I-SAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF010A-33-4I-SAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF010A-33-4I-SAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
