
16Mb NOR Flash memory IC with 8-bit data bus width and SPI serial interface. Features 8ns maximum access time and 50MHz maximum frequency. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Surface mountable in an 8-pin DFN package, this RoHS compliant component is ideal for embedded systems.
Sign in to ask questions about the Microchip SST25VF016B-50-4C-QAF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF016B-50-4C-QAF-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | DFN |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4C-QAF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
