
16Mb NOR Flash memory with Serial SPI interface, operating at 50MHz with an 8ns maximum access time. This surface-mount component features an 8-bit data bus and a 16Mb memory size, supporting synchronous operation. It is housed in a lead-free SOIC package, designed for commercial temperature ranges from 0°C to 70°C, with an operating supply voltage of 3.3V.
Sign in to ask questions about the Microchip SST25VF016B-50-4C-S2AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF016B-50-4C-S2AF technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 50MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 15mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 5.4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4C-S2AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
