
16Mb NOR Flash memory with Serial SPI interface, operating at 50MHz. Features an 8-bit data bus width and a 3.3V supply voltage range (2.7V to 3.6V). Packaged in an 8-pin SOIC format, this component is RoHS compliant and lead-free, suitable for commercial temperature ranges (0°C to 70°C). Supplied on tape and reel for efficient integration.
Sign in to ask questions about the Microchip SST25VF016B-50-4C-S2AF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF016B-50-4C-S2AF-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4C-S2AF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
