
16Mb NOR Flash memory with Serial SPI interface, operating at 3.3V with a maximum frequency of 50MHz and an 8ns access time. This surface-mount component features an 8-bit data bus and is designed for industrial temperature ranges from -40°C to 85°C. Packaged in an 8-pin WSON, it offers a compact 6mm x 5mm x 0.75mm footprint and is RoHS compliant.
Sign in to ask questions about the Microchip SST25VF016B-50-4I-QAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF016B-50-4I-QAF technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 50MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 15mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4I-QAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.