
2Mb serial SPI flash memory with 8-bit data bus width and 18-bit address bus. Features 20ns access time, 20MHz maximum frequency, and operates from a 2.7V to 3.6V supply voltage. This surface mount component is packaged in a WSON-8 (PDSO8) and is RoHS compliant, suitable for commercial temperature ranges from 0°C to 70°C.
Microchip SST25VF020-20-4C-QAE technical specifications.
| Access Time | 20ns |
| Access Time-Max | 23ns |
| Address Bus Width | 18b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NAND, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4C-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
