Microchip SST25VF020-20-4C-QAE-T technical specifications.
| Access Time-Max | 23ns |
| Address Bus Width | 18b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4C-QAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
