
2Mb Serial SPI NOR Flash memory with 256K x 8 organization. Features 20ns access time, 20MHz maximum frequency, and an 8-bit data bus. Operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in an 8-pin SOIC with commercial temperature grade (0°C to 70°C). RoHS compliant and lead-free.
Microchip SST25VF020-20-4C-SAE technical specifications.
| Access Time | 20ns |
| Access Time-Max | 23ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NAND, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4C-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
