
2Mb NOR Flash memory IC with 256K x 8 organization, featuring an 8-bit data bus and 18-bit address bus. Operates with SPI serial interface at up to 20MHz, offering a maximum access time of 23ns. Supports a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Packaged in an 8-pin SOIC, this component is RoHS compliant and suitable for operation between 0°C and 70°C.
Microchip SST25VF020-20-4C-SAE-T technical specifications.
| Access Time-Max | 23ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4C-SAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
