
The SST25VF020-20-4E-QAE is a 2Mb NOR flash memory device with an 8-bit SPI interface and a maximum frequency of 20MHz. It operates over a temperature range of -20°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. This device is packaged in a WSON-8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST25VF |
| RoHS | Compliant |
