The SST25VF020-20-4E-SAE is a 2Mb SPI NAND Flash memory from Microchip, packaged in a RoHS compliant SOIC-8 case. It operates over a temperature range of -20°C to 85°C and is powered by a 3.3V supply. The device features a maximum access time of 20ns and a maximum frequency of 20MHz. It is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25VF |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |