
2Mb SPI serial flash memory with 8-bit data bus width and 256,000 words. Features 80ns access time, 80MHz maximum frequency, and operates from a 2.7V to 3.6V supply voltage. This surface mount component is housed in a PDSO8 package and is suitable for commercial temperature ranges (0°C to 70°C).
Microchip SST25VF020B-80-4C-QAE technical specifications.
| Access Time | 80ns |
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST25 |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST25VF020B-80-4C-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
