
2Mb NOR Flash memory IC, featuring 8-bit data bus width and 256K x 8 word organization. Operates with SPI serial interface at up to 80MHz frequency, offering a fast 6ns maximum access time. Designed for surface mount with a 3.3V operating supply voltage, compatible with 2.7V to 3.6V range. Suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip SST25VF020B-80-4I-QAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF020B-80-4I-QAE-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF020B-80-4I-QAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
