
32Mb NOR Flash memory with 8-bit data bus width, operating at 66MHz via SPI serial interface. Features a 6ns maximum access time and a wide operating voltage range of 2.7V to 3.6V. This industrial-grade component offers a memory size of 32Mb and is packaged in a RoHS-compliant SOIC package. It operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SST25VF032B-66-4I-S2AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF032B-66-4I-S2AF technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF032B-66-4I-S2AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
