32Mb NOR Flash memory IC with 8-bit data bus width and SPI serial interface. Features 6ns maximum access time and 66MHz maximum frequency. Operates from 2.7V to 3.6V supply voltage, with industrial temperature grade from -40°C to 85°C. Packaged in an 8-pin SOIC surface mount package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SST25VF032B-66-4I-S2AF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF032B-66-4I-S2AF-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF032B-66-4I-S2AF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
