
32Mb SPI NOR Flash memory with 8-bit data bus width and 6ns max access time. Features 80MHz max frequency, 2.7V to 3.6V operating voltage, and industrial temperature range (-40°C to 85°C). Surface mountable in a WSON-8 package (5x6mm, 0.75mm height), this RoHS compliant component offers reliable non-volatile storage.
Microchip SST25VF032B-80-4I-QAE technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 80MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.000384oz |
| Width | 5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF032B-80-4I-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.