
32Mb NOR Flash memory with 8-bit data bus width, featuring 80MHz maximum frequency and 6ns maximum access time. This SPI serial interface component operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in an SOIC form factor, it offers industrial temperature range operation from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip SST25VF032B-80-4I-S2AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF032B-80-4I-S2AF technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 80MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.019048oz |
| Width | 5.4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF032B-80-4I-S2AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
