The SST25VF040-20-4C-QAE is a 4Mb NOR flash memory IC with a SPI interface, supporting a maximum frequency of 20MHz and operating within a supply voltage range of 2.7V to 3.6V. It is packaged in a WSON-8 package type and is compliant with RoHS regulations. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microchip SST25VF040-20-4C-QAE technical specifications.
| Access Time | 20ns |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST25VF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040-20-4C-QAE to view detailed technical specifications.
No datasheet is available for this part.