Microchip SST25VF040B-50-4C-QAF-T technical specifications.
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4C-QAF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
