Microchip SST25VF040B-50-4C-SAF technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST25 |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4C-SAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
